Board mount DC-DC converter with 3.3V output voltage and 2W output power. Features 500mA maximum output current, 69% efficiency, and 3kV isolation voltage. Operates within a -40°C to 85°C temperature range, with a 9V to 18V input voltage range and a nominal input of 12V. Packaged as a module with through-hole mounting, this lead-free and RoHS compliant component offers short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-123.3S/H3/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-123.3S/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 69% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-123.3S/H3/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.