2W DC/DC converter with 3.3V output voltage and 500mA maximum output current. Features surface mount (SMD/SMT) packaging, 3kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, accepting input voltages from 9V to 18V with a nominal input of 12V. This lead-free, RoHS compliant component offers 69% efficiency and a compact 24.2mm x 14.5mm x 10.2mm form factor.
Sign in to ask questions about the Recom RW2-123.3S/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-123.3S/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 69% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-123.3S/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.