2W DC/DC converter, surface mount, featuring dual +/-5V outputs and 200mA max output current per channel. Operates from an 18V to 36V input range with a nominal 24V, delivering 2W total output power. Boasts 3kV isolation voltage and 78% efficiency, with short-circuit protection (SCP). Designed for lead-free and RoHS compliant applications, operating across a -40°C to 85°C temperature range.
Recom RW2-2405D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2405D/H3/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.