Board mount DC-DC converter delivering 5V at 400mA, with 2W output power and 78% efficiency. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, with input voltage from 18V to 36V and nominal 24V. This through-hole component measures 22.1mm x 12.55mm x 8.5mm, weighs 6.4g, and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 400mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |