Board mount DC/DC converter delivering 5V output voltage and 2W output power. Features a 2W maximum power dissipation, 400mA maximum output current, and a single output. Operates with an input voltage range of 18V to 36V, with a nominal input of 24V. Offers 2kV isolation voltage and 78% efficiency, with short-circuit protection (SCP). Housed in a through-hole module package measuring 22.1mm x 12.55mm x 8.5mm, weighing 6.4g. Operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Recom RW2-2405S/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2405S/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.