This DC/DC converter from Recom operates within an industrial temperature range of -40 to 85 degrees Celsius. It has a single output and a 16/6-pin R-PDMA-P6 package. The device is designed for board mount applications and has a width of 12.55mm and a length of 22.1mm. The input voltage range is 18-36V, with a maximum line regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 12.55 |
| Length | 22.1 |
| Pin Count | 16/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.5 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |