
2W DC-DC Converter module, featuring dual +/-9V outputs and 2W output power. Operates from an 18V to 36V input range with a nominal 24V, delivering 111mA max output current per channel. Offers 3kV isolation voltage and 81% efficiency, with short-circuit protection (SCP). Through-hole mounting in a compact 22.1mm x 12.55mm x 8.5mm module, operating from -40°C to 85°C.
Sign in to ask questions about the Recom RW2-2409D/H3/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-2409D/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2409D/H3/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
