
2W DC-DC Converter, Surface Mount, featuring dual ±9V outputs with a maximum output current of 111mA per output. This isolated converter offers 3kV isolation voltage and operates within an input voltage range of 18V to 36V, with a nominal input of 24V. It boasts an efficiency of 81% and a maximum power dissipation of 2W, with short-circuit protection (SCP). The component is lead-free, RoHS compliant, and housed in an SMD/SMT package suitable for board mounting.
Sign in to ask questions about the Recom RW2-2409D/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-2409D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2409D/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.