2W DC-DC Converter, Surface Mount, featuring dual ±12V outputs with 83mA max output current each. This board mount converter operates from an 18V to 36V input range, with a nominal input of 24V, and provides 3kV isolation voltage. Achieving 83% efficiency, it offers short circuit protection (SCP) and operates across a -40°C to 85°C temperature range. The compact SMD/SMT package measures 24.2mm x 14.5mm x 10.2mm and weighs 6.4g.
Sign in to ask questions about the Recom RW2-2412D/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-2412D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2412D/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.