2W DC-DC converter with dual +/-15V outputs, ideal for board mounting. Features 3kV isolation voltage, 83% efficiency, and a maximum output current of 67mA per channel. Operates within an 18V to 36V input voltage range, with a nominal input of 24V. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component offers short circuit protection and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RW2-2415D/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.