
2W DC-DC Converter, featuring dual ±15V outputs and 67mA maximum output current per output. This surface mount device operates with an input voltage range of 18V to 36V, nominal 24V, and offers 3kV isolation voltage. With 83% efficiency and short-circuit protection (SCP), it is RoHS compliant and suitable for operation between -40°C and 85°C. The compact SMD/SMT package measures 24.2mm x 14.5mm x 10.2mm.
Recom RW2-2415D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2415D/H3/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.