
2W DC-DC Converter, 15V Output Voltage, 134mA Max Output Current. Features 83% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within an 18V to 36V input voltage range with a nominal input of 24V. Housed in a DIP package for through-hole mounting, this lead-free, RoHS-compliant component measures 24.2mm L x 14.5mm W x 14.5mm H and weighs 6.4g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-2415S/H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2415S/H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.