2W DC-DC Converter, 15V output voltage, 134mA max output current. Features 3kV isolation voltage, 83% efficiency, and short-circuit protection (SCP). Operates within an 18V to 36V input voltage range with a nominal input of 24V. Housed in a DIP package for through-hole mounting, this lead-free and RoHS compliant component offers a compact design with dimensions of 24.2mm (L) x 14.5mm (W) x 14.5mm (H) and a weight of 6.4g.
Recom RW2-2415S/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2415S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.