
Board mount DC/DC converter with 3.3V output voltage and 500mA maximum output current, delivering 2W of output power. Features 3kV isolation voltage and short-circuit protection (SCP). Operates within an 18V to 36V input voltage range, with a nominal input of 24V. This module offers 70% efficiency and a wide operating temperature range from -40°C to 85°C. Packaged as a through-hole module with dimensions of 22.1mm length, 12.55mm width, and 8.5mm height.
Sign in to ask questions about the Recom RW2-243.3S/H3/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-243.3S/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 70% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-243.3S/H3/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
