
The ECONOLINE RW2 2W DC/DC converter operates from 18-36V input and provides a 3.3V output with a maximum current of 500mA. It features a high efficiency of 70% and is isolated to 3kV. The converter is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-243.3S/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-243.3S/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-243.3S/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.