
2W DC-DC Converter, Board Mount, DIP package, featuring dual ±9V outputs with 111mA max output current each. Operates from a 36V to 72V input range with a nominal input of 48V. Offers 3kV isolation voltage and short-circuit protection (SCP). This lead-free, RoHS compliant component has an efficiency of 81% and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RW2-4809D/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-4809D/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4809D/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.