
Board mount DC-DC converter delivering 2W output power with dual ±9V outputs, each rated for 111mA. Features 3kV isolation voltage and a wide input voltage range of 36V to 72V, with a nominal input of 48V. Operates efficiently at 81% and includes short-circuit protection (SCP). Packaged in a compact module with through-hole mounting, measuring 22.1mm x 12.55mm x 8.5mm, and suitable for temperatures from -40°C to 85°C.
Recom RW2-4809D/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Length | 22.1mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4809D/H3/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.