
2W DC/DC Converter, Board Mount, Surface Mount. Features dual ±9V outputs with 111mA max output current each. Operates from a 36V to 72V input range, with a nominal input of 48V. Offers 3kV isolation voltage and 81% efficiency. Packaged in SMD/SMT, this converter has a 2W maximum power dissipation and operates between -40°C and 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Sign in to ask questions about the Recom RW2-4809D/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-4809D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4809D/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.