
2W DC-DC Converter, featuring dual +/-12V outputs and 83mA max output current per channel. This surface mount component offers 1kV isolation voltage and operates within a 36V to 72V input range, with a nominal input of 48V. Achieving 83% efficiency, it supports a wide temperature range from -40°C to 85°C and includes short-circuit protection (SCP). The compact SMD/SMT package measures 24.2mm x 14.5mm x 10.2mm and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RW2-4812D/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-4812D/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4812D/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
