Board mount DC-DC converter, 2W output power, delivering a stable 12V output voltage with a maximum output current of 166mA. Features 3kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 81% with a wide input voltage range of 36V to 72V, nominal 48V. Packaged in a compact module with dimensions of 22.1mm x 12.55mm x 8.5mm, suitable for through-hole mounting. Operates across an extended temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RW2-4812S/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.