
2W DC-DC converter with 12V single output, designed for surface mount applications. Features include short circuit protection (SCP) and 3kV isolation voltage. Operates within a 36V to 72V input range, with a nominal input of 48V, delivering up to 166mA output current. Offers 81% efficiency and a wide operating temperature range of -40°C to 85°C. Packaged in SMD/SMT, this lead-free and RoHS compliant component has dimensions of 24.2mm x 14.5mm x 10.2mm and weighs 6.4g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-4812S/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-4812S/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4812S/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.