Board mount DC-DC converter with 2W output power and a 15V single output. Features include Short Circuit Protection (SCP) and 3kV isolation voltage. Operates within a 36V to 72V input voltage range, with a nominal input of 48V. Offers 81% efficiency and a maximum output current of 134mA. Packaged in a DIP case, this lead-free and RoHS compliant component has dimensions of 24.2mm (L) x 14.5mm (W) x 14.5mm (H) and weighs 6.4g.
Checking distributor stock and pricing after the page loads.
Recom RW2-4815S/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.