
The RW2-483.3S/H3/SMD DC/DC converter from Recom is a 2W board mount module with a nominal input voltage of 48V and a single output voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 500mA. The module is packaged in a surface mount package and is RoHS compliant. It features a high efficiency of 73% and has a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-483.3S/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-483.3S/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-483.3S/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.