
Board mount DC/DC converter with 1W output power, providing a regulated 5VDC output from a 5VDC nominal input. Features include 1kV isolation voltage, 200mA maximum output current, and 60% efficiency. Operates across a -40°C to 70°C temperature range and is housed in a SIP package with through-hole mounting. This lead-free, RoHS compliant component offers short-circuit protection (SCP).
Sign in to ask questions about the Recom RY-0505S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RY-0505S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 180mA |
| Depth | 10.2mm |
| Efficiency | 60% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | RY |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0505S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
