
Board mount DC/DC converter delivering 1W output power with a 9V single output voltage. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates within a 4.75V to 5.25V input voltage range, with a nominal input of 5V. Packaged in a SIP case with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H), this lead-free and RoHS compliant component weighs 2.8g and has an efficiency of 62%. Operating temperature range is -40°C to 70°C.
Sign in to ask questions about the Recom RY-0509S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RY-0509S technical specifications.
| Package/Case | SIP |
| Efficiency | 62% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0509S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
