
1W DC/DC converter with dual +/-5V outputs, designed for board mounting. Features 1kV isolation, 100mA max output current per channel, and 58% efficiency. Operates within an 8.55V to 9.45V input range, with a nominal input of 9V. Packaged in a SIP case with through-hole mounting, this lead-free and RoHS compliant component offers short-circuit protection and operates from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RY-0905D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 58% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 9.45V |
| Min Input Voltage | 8.55V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0905D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.