
1W DC/DC converter with dual +/-9V outputs, ideal for board mounting. Features 1kV isolation, short-circuit protection (SCP), and a compact SIP package (19.65mm L x 7.05mm W x 10.2mm H). Operates efficiently at 60% with a wide temperature range of -40°C to 70°C. Designed for through-hole mounting, this lead-free and RoHS compliant component offers a nominal input voltage of 9V.
Sign in to ask questions about the Recom RY-0909D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RY-0909D technical specifications.
| Package/Case | SIP |
| Efficiency | 60% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 9.45V |
| Min Input Voltage | 8.55V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0909D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
