The Recom RY-1209S is a DC/DC converter with a single output, operating within an input voltage range of 11.4 to 12.6 volts. It features a maximum load regulation of 1 and is designed for board mount applications. The converter is compliant with ROHS standards and is packaged in a SIP-7/5 format, measuring 7.05mm in width and 19.65mm in length. It is rated for operation within a temperature range of -40 to 70 degrees Celsius.
Recom RY-1209S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 7.05 |
| Length | 19.65 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RY-1209S to view detailed technical specifications.
No datasheet is available for this part.