Board mount DC/DC converter delivering 1W output power with a 15V single output. Features 66mA max output current, 1kV isolation voltage, and 66% efficiency. Operates within an input voltage range of 11.4V to 12.6V, with a nominal input of 12V. Packaged in a SIP form factor with through-hole mounting, this lead-free and RoHS compliant component offers short-circuit protection (SCP) and operates from -40°C to 70°C.
Recom RY-1215S technical specifications.
| Package/Case | SIP |
| Efficiency | 66% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1215S to view detailed technical specifications.
No datasheet is available for this part.