
1W DC-DC converter with 5V output voltage and 200mA maximum output current. Features 1kV isolation voltage, short circuit protection (SCP), and through-hole mounting in a SIP package. Operates within a -40°C to 70°C temperature range, with a 15V nominal input voltage and a maximum input voltage of 15.75V. This lead-free, RoHS compliant component offers 60% efficiency and a 1W maximum power dissipation.
Recom RY-1505S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 60% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
No datasheet is available for this part.