
Board mount DC/DC converter with 1W output power. Features dual ±5V outputs, a nominal 24V input range (21.6V to 26.4V), and 100mA maximum output current per channel. Offers 1kV isolation voltage and short-circuit protection (SCP). Operates across a -40°C to 70°C temperature range and is housed in a SIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RY-2405D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RY-2405D technical specifications.
| Package/Case | SIP |
| Efficiency | 58% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-2405D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
