
1W DC-DC converter with dual +/-5V outputs, featuring a SIP package for board mounting. Operates with a nominal 24V input (21.6V to 26.4V range) and delivers 100mA per output. Offers 1kV isolation voltage, short-circuit protection (SCP), and operates across a -40°C to 70°C temperature range. This lead-free, RoHS-compliant component boasts 58% efficiency and a compact 19.65mm x 7.05mm x 10.2mm footprint.
Recom RY-2405D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 58% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-2405D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
