
1W DC/DC converter with SIP package, featuring dual ±9V outputs and 55mA max output current per channel. Operates from a 21.6V to 26.4V input range with a nominal 24V, delivering 1W total output power. Offers 1kV isolation voltage and short-circuit protection (SCP). Through-hole mounting, lead-free, and RoHS compliant, with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H) and a weight of 2.8g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RY-2409D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RY-2409D technical specifications.
| Package/Case | SIP |
| Efficiency | 60% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-2409D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
