
The 1.5KE100A-T transient voltage suppressor from Rectron features a clamping voltage of 137V and a peak pulse power of 1.5kW. Operating within a temperature range of -55°C to 150°C, this device is suitable for applications requiring protection against voltage spikes. With a maximum surge current of 5uA and an operating supply voltage of 85.5V, the 1.5KE100A-T is designed to provide reliable protection in high-temperature environments. The device is available in a plastic package and is compliant with RoHS regulations.
Rectron 1.5KE100A-T technical specifications.
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE100A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
