Rectron 1.5KE110CA-B technical specifications.
| Clamping Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 94V |
| Package Quantity | 48000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE110CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.