
The 1.5KE11CA-T transient voltage suppressor from Rectron is a bidirectional device with a clamping voltage of 15.6V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The device is available in a plastic package with a quantity of 48000 units per reel. The 1.5KE series is designed for transient voltage suppression applications.
Rectron 1.5KE11CA-T technical specifications.
| Clamping Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE11CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
