
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
Rectron 1.5KE12A-T technical specifications.
| Clamping Voltage | 16.7V |
| Diameter | 5.21mm |
| Lead Free | Exempt |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
