Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1.5KE12CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1.5KE12CA-T technical specifications.
| Clamping Voltage | 16.7V |
| Diameter | 5.21mm |
| Lead Free | Exempt |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE12CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
