
The 1.5KE130CA-T transient voltage suppressor from Rectron features a clamping voltage of 179V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is available in a plastic package. This component is RoHS compliant and suitable for use in applications requiring bidirectional polarity.
Rectron 1.5KE130CA-T technical specifications.
| Clamping Voltage | 179V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 111V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE130CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
