The 1.5KE150CA-T is a bidirectional transient voltage suppressor with a clamping voltage of 207V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a plastic package with a diameter of 5.21mm and a length of 9.53mm. The device is RoHS compliant and lead free, making it suitable for use in a variety of applications. The 1.5KE150CA-T is packaged in tape and reel quantities of 48000 units.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 207V |
| Diameter | 5.21mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
