
The 1.5KE170CA-T is a bidirectional transient voltage suppressor with a clamping voltage of 234V and a maximum operating temperature of 150°C. It is designed to handle a peak pulse power of 1.5kW and a maximum surge current of 1mA. This device is packaged in an O-PALF-W2 package and is available in quantities of 48000 per reel. The 1.5KE170CA-T is compliant with RoHS regulations and is suitable for use in high-temperature applications.
Rectron 1.5KE170CA-T technical specifications.
| Clamping Voltage | 234V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 145V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE170CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
