The 1.5KE18A-T transient voltage suppressor from Rectron features a clamping voltage of 25.2V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a plastic package. This RoHS compliant device is suitable for use in a variety of applications, including surge protection and voltage regulation.
Rectron 1.5KE18A-T technical specifications.
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE18A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
