Rectron 1.5KE20A-T technical specifications.
| Clamping Voltage | 27.7V |
| Diameter | 5.21mm |
| Lead Free | Exempt |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE20A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
