
The 1.5KE20CA-T transient voltage suppressor from Rectron has a clamping voltage of 27.7V and a maximum operating temperature of 150°C. It is available in a plastic package with a diameter of 5.21mm and a length of 9.53mm. The device is lead-free and RoHS compliant, and is rated for a peak pulse power of 1.5kW. The 1.5KE20CA-T operates over a temperature range of -55°C to 150°C and has a maximum surge current of 5uA. It is available in quantities of 48000 per reel, packaged in tape and reel.
Rectron 1.5KE20CA-T technical specifications.
| Clamping Voltage | 27.7V |
| Diameter | 5.21mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE20CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.