The 1.5KE24A-T transient voltage suppressor diode from Rectron has a clamping voltage of 33.2V and a maximum operating temperature of 150°C. It is available in a plastic package with an axial termination and is RoHS compliant. The diode is unidirectional and has a peak pulse power of 1.5kW. It is suitable for operating temperatures between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1.5KE24A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1.5KE24A-T technical specifications.
| Clamping Voltage | 33.2V |
| Diameter | 5.21mm |
| Lead Free | Exempt |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE24A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
