
The Rectron 1.5KE250A-T transient voltage suppressor features a clamping voltage of 344V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device is packaged in a plastic package and is available in quantities of 48,000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1.5KE250A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 344V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 214V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE250A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
