Rectron 1.5KE27CA-T technical specifications.
| Clamping Voltage | 37.5V |
| Diameter | 5.21mm |
| Lead Free | Exempt |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE27CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
