The 1.5KE350CA-T is a bidirectional transient voltage suppressor from Rectron with a clamping voltage of 482V. It operates within a temperature range of -55°C to 150°C and can withstand a peak pulse power of 1.5kW. This component is available in a plastic package and is RoHS compliant.
Sign in to ask questions about the Rectron 1.5KE350CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron 1.5KE350CA-T technical specifications.
| Clamping Voltage | 482V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 300V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE350CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
