
The 1.5KE400A-T is a unidirectional TVS diode with a clamping voltage of 548V and a maximum operating temperature of 150°C. It is available in a plastic package with axial termination. The device is RoHS compliant and suitable for use in high-temperature applications. The 1.5KE400A-T has a peak pulse power rating of 1.5kW and a maximum surge current of 5uA.
Rectron 1.5KE400A-T technical specifications.
| Clamping Voltage | 548V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE400A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
