The 1.5KE440CA-B is a bidirectional transient voltage suppressor with a clamping voltage of 602V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in bulk packaging. The device is RoHS compliant and features a high surge current rating of 1mA. It is suitable for use in a variety of applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
Rectron 1.5KE440CA-B technical specifications.
| Clamping Voltage | 602V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 376V |
| Package Quantity | 48000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
